Nine worths DORNIER Men's Trousers Black 101.6 cm Waist 1.145m Leg

Subtotal (1 unit)*

$98.30

(exc. GST)

$108.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.30

*price indicative

RS Stock No.:
282-617
Mfr. Part No.:
1250-50-NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

114.5cm

Size

40 in

Waist Size

101.6 cm

Number of Pockets

9

Material

Cotton, Elastane, Polyester

Series

DORNIER

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404 + A1, EN 13688 + A1

RoHS Status: Exempt

COO (Country of Origin):
PK
The Nine worths Work trouser seamlessly blend style with functionality, making them an essential addition to any workwear collection. Crafted with a robust composition of 98% cotton and 2% elastane, these trousers provide both comfort and durability, ensuring you stay at your best throughout the day. The innovative design features six reinforced pockets, including dedicated spaces for tools and a smartphone, giving you convenient access to essentials on the go.

Oxford knee pad pockets are designed for added protection

Adjustability in the hem and belt caters to a personalised fit

The composition includes water repellent properties ensuring comfort in varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy