Nine worths DORNIER Men's Trousers Black 66 cm Waist 1.11m Leg

Subtotal (1 unit)*

$98.30

(exc. GST)

$108.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.30

*price indicative

RS Stock No.:
282-616
Mfr. Part No.:
1250-36-NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

111cm

Size

26 in

Waist Size

66 cm

Number of Pockets

9

Material

Cotton, Elastane, Polyester

Series

DORNIER

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 13688 + A1, EN 14404 + A1

RoHS Status: Exempt

COO (Country of Origin):
PK
The Nine worths Dorni​​er work trousers are meticulously designed for professionals seeking durability and comfort in their workwear. Crafted from a robust 98% cotton and 2% elastane blend, these trousers not only offer superior flexibility with a 360g/m² denim fabric but are also enhanced with 600D Oxford reinforcements for added protection.

Triple stitching delivers exceptional durability

600D Oxford fabric provides additional resilience against wear and tear

Medium temperature ironing cleaning code for easy maintenance

Available in a variety of sizes for individual fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy