Nine worths DORNIER Men's Trousers Black 106.6 cm Waist 1.15m Leg
- RS Stock No.:
- 282-618
- Mfr. Part No.:
- 1250-52-NOIR
- Brand:
- Nine worths
Subtotal (1 unit)*
$98.30
(exc. GST)
$108.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.30 |
*price indicative
- RS Stock No.:
- 282-618
- Mfr. Part No.:
- 1250-52-NOIR
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 115cm | |
| Waist Size | 106.6 cm | |
| Size | 42 in | |
| Number of Pockets | 9 | |
| Material | Cotton, Elastane, Polyester | |
| Series | DORNIER | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 115cm | ||
Waist Size 106.6 cm | ||
Size 42 in | ||
Number of Pockets 9 | ||
Material Cotton, Elastane, Polyester | ||
Series DORNIER | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Versatile work trouser is designed for professionals who demand comfort and durability in their everyday gear. Constructed with 98% cotton and 2% elastane, these trousers offer a soft yet resilient fit that moves with you, whether you're on a job site or tackling tasks at home. The addition of reinforced 600D Oxford fabrics ensures that these trousers endure the rigours of a demanding workday.
Oxford knee pads pockets add extra protection for your knees
Reinforced pockets and hems to withstand heavy use
Water repellent material keeps you dry in light rain
Related links
- Nine worths DORNIER Men's Trousers Black 137 cm Waist
- Nine worths DORNIER Men's Trousers Black 115 cm Waist
- Nine worths DORNIER Men's Trousers Black 141 cm Waist
- Nine worths DORNIER Men's Trousers Black 91 cm Waist
- Nine worths ADAM Men's Trousers Black 121 cm Waist
- Uneek UC901 Men's Trousers Black 121 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 121 cm Waist
- Nine worths USAIN Men's Trousers Blue Grey 121 cm Waist
