Nine worths USAIN Men's Trousers Grey, Blue, Black 115 cm Waist

Subtotal (1 unit)*

$95.53

(exc. GST)

$105.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.53

*price indicative

RS Stock No.:
282-630
Mfr. Part No.:
1280-50-RAW JEAN
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Trousers

Gender

Men

Colour

Grey, Blue, Black

Waist Size

115 cm

Number of Pockets

11

Size

50 in

Material

Polyester, Elastane, Cotton

Series

USAIN

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Nine worths Pair of work trousers redefines functionality and style with its innovative design tailored for professionals. Made from a robust blend of cotton, polyester, and elastane, these trousers ensure comfort and durability even in demanding environments. The fabric features a distinctive dobby denim finish, providing a fashionable edge while withstanding the rigours of daily wear.

Adapts well to varying tasks with its adjustable hem feature

Smartphone pocket ensures your device is easily accessible

Fashionable dobby denim material combines style with resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy