Nine worths ADAM Men's Trousers Black 115 cm Waist

Subtotal (1 unit)*

$95.53

(exc. GST)

$105.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.53

*price indicative

RS Stock No.:
282-575
Mfr. Part No.:
1204-N-50
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Trousers

Gender

Men

Colour

Black

Size

50 in

Waist Size

115 cm

Number of Pockets

9

Material

Cotton, Elastane, Polyester

Series

ADAM

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404 + A1, EN 13688 + A1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work trousers are engineered for durability and comfort, making them an ideal choice for professionals who demand reliability on the job. Crafted with a premium blend of 65% polyester, 33% cotton, and 2% elastane, these trousers offer exceptional flexibility and breathability. Designed to withstand the rigours of daily wear, they feature reinforced areas with 600D Oxford and CORDURA® materials to ensure long-lasting performance.

Showcases triple stitching for increased tear resistance

Multiple pockets including two side pockets and four patched pockets for ample storage

Reflective details enhance visibility in low light conditions

Ideal for all seasons while maintaining comfort and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy