Nine worths DORNIER Men's Work Trouser Black 81.2 cm Waist 1.125m Leg
- RS Stock No.:
- 282-734
- Mfr. Part No.:
- 1250-42-NOIR
- Brand:
- Nine worths
Subtotal (1 unit)*
$93.63
(exc. GST)
$102.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.63 |
*price indicative
- RS Stock No.:
- 282-734
- Mfr. Part No.:
- 1250-42-NOIR
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.125m | |
| Size | 32 in | |
| Number of Pockets | 9 | |
| Waist Size | 81.2 cm | |
| Material | 98% Cotton, 2% Elastane | |
| Resistance Features | Stretch | |
| Series | DORNIER | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.125m | ||
Size 32 in | ||
Number of Pockets 9 | ||
Waist Size 81.2 cm | ||
Material 98% Cotton, 2% Elastane | ||
Resistance Features Stretch | ||
Series DORNIER | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trouser combines durability and comfort, designed for the rigorous demands of professional environments. With a blend of 98% cotton and 2% elastane, these trousers offer exceptional flexibility while maintaining a robust structure thanks to the 360g/m² denim fabric. The trousers are reinforced with 600D Oxford patches coated with PU, enhancing their resilience against wear and tear.
Certified with EN 14404 for additional safety standards
Pockets are strategically placed for easy access to tools and essentials
High back design for added support during prolonged wear
Water repellent properties to withstand challenging conditions
- RS Stock No. 0282731
- Mfr. Part No. 1250-38-NOIR
Each
$93.63
- RS Stock No. 0282736
- Mfr. Part No. 1250-44-NOIR
Each
$98.30
- RS Stock No. 0282739
- Mfr. Part No. 1250-48-NOIR
Each
$93.63
- RS Stock No. 0282737
- Mfr. Part No. 1250-46-NOIR
Each
$93.63
Related links
- Nine worths DORNIER Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 86 cm Waist 113cm Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 86 cm Waist 113cm Leg
- Nine worths CARY Men's Work Trouser Grey 86 cm Waist 113cm Leg
- Nine worths ADAM Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths DORNIER Men's Work Trouser Black 94 cm Waist 114cm Leg












