Nine worths DORNIER Men's Trousers Black 116.8 cm Waist 1.15m Leg
- RS Stock No.:
- 282-622
- Mfr. Part No.:
- 1250-56-NOIR
- Brand:
- Nine worths
Subtotal (1 unit)*
$98.30
(exc. GST)
$108.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.30 |
*price indicative
- RS Stock No.:
- 282-622
- Mfr. Part No.:
- 1250-56-NOIR
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 115cm | |
| Size | 46 in | |
| Number of Pockets | 9 | |
| Waist Size | 116.8 cm | |
| Material | Elastane, Cotton, Polyester | |
| Series | DORNIER | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 115cm | ||
Size 46 in | ||
Number of Pockets 9 | ||
Waist Size 116.8 cm | ||
Material Elastane, Cotton, Polyester | ||
Series DORNIER | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trouser from work denim redefines durability and functionality in a stylish package. Crafted from a robust blend of 98% cotton and 2% elastane, these trousers are designed to withstand the rigours of demanding work environments while offering exceptional comfort. The incorporation of 600D Oxford reinforcements ensures maximum protection and longevity, making them an essential addition to any workwear collection.
Nine strategically placed pockets for maximum storage
Reinforced pockets and bottoms for extended wear
Adjustable hems for a tailored fit
Designed with a high back for extra support
Related links
- Nine worths DORNIER Men's Trousers Black 121 cm Waist
- Nine worths DORNIER Men's Trousers Black 137 cm Waist
- Nine worths DORNIER Men's Trousers Black 115 cm Waist
- Nine worths DORNIER Men's Trousers Black 91 cm Waist
- Nine worths ADAM Men's Trousers Black 141 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 141 cm Waist
- Nine worths USAIN Men's Trousers Black Grey 141 cm Waist
- Nine worths DORNIER Men's Work Trouser Black 86 cm Waist 113cm Leg
