Nine worths DORNIER Men's Trousers Black 111.7 cm Waist 1.15m Leg

Subtotal (1 unit)*

$98.30

(exc. GST)

$108.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.30

*price indicative

RS Stock No.:
282-620
Mfr. Part No.:
1250-54-NOIR
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

115cm

Waist Size

111.7 cm

Size

44 in

Number of Pockets

9

Material

Cotton, Elastane, Polyester

Resistance Features

Water Repellent

Series

DORNIER

Knee Pad Pocket

Yes

Standards/Approvals

EN 13688 + A1, EN 14404 + A1

RoHS Status: Exempt

COO (Country of Origin):
PK
The Nine worths Crafted pair of work trousers combines durability and practicality, making them essential for any tradesperson. Designed for ultimate comfort, the trousers feature a blend of 98% cotton and 2% elastane, offering flexibility during rigorous activities. Reinforced with 600D Oxford polyester, these trousers ensure you stay protected while tackling the toughest tasks.

Adjustable hem for a personalised fit that accommodates various heights

Nine pockets provide extensive storage options for essential tools and equipment

Certified with EN 14404 for optimal safety and protection during work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy