Bahco Steel Trolley, 20 kg Load
- RS Stock No.:
- 171-976
- Mfr. Part No.:
- 1477K-AC10
- Brand:
- Bahco
Subtotal (1 unit)*
$348.05
(exc. GST)
$382.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.05 |
*price indicative
- RS Stock No.:
- 171-976
- Mfr. Part No.:
- 1477K-AC10
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 20kg | |
| Platform Material | Plastic | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Stainless Steel | |
| Overall Length | 495mm | |
| Overall Height | 110mm | |
| Overall Width | 390mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 20kg | ||
Platform Material Plastic | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Stainless Steel | ||
Overall Length 495mm | ||
Overall Height 110mm | ||
Overall Width 390mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Bottom Drawer for 1477K Storage HUB Tool Trolleys
The Bahco Tools Bottom Drawer significantly enhances your storage capabilities, making ideal use of space in your workshop or garage. Designed to accommodate a range of tools and screws, it seamlessly pairs with the robust storage system to keep your essentials organised and easily accessible. Constructed with a sturdy design, this drawer is built to carry heavy loads while maintaining effortless operation. The stainless steel sliders ensure smooth opening and closing actions, which is particularly beneficial when multitasking. Whether you're a professional tradesperson or a passionate DIYer, this bottom drawer serves as the perfect auxiliary solution for your storage needs, allowing you to optimise functionality without compromising on style or quality.
Designed for easy installation into the HUB E77 Premium
Constructed to support heavy tools accommodating up to 20 kg
Includes high quality stainless steel sliders for durability
Helps maintain an organised workspace by providing additional storage capa
Related links
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley, 30 kg Load
- Bahco Steel Trolley
- Vikan 2 Stainless Steel 360° Wheel Trolley 20 kg Load, 720 mm
- Vikan 2 Stainless Steel Castor Trolley 20 kg Load, 720 mm
- Vikan 2 Stainless Steel 360° Wheel 720 mm 720 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
