Bahco 7 Steel Noiseless Trolley, 543 mm, 30 kg Load, 445 mm

Subtotal (1 unit)*

$3,760.71

(exc. GST)

$4,136.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,760.71

*price indicative

RS Stock No.:
171-838
Mfr. Part No.:
1475K7RED
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Trolley

Wheel Type

Noiseless

Load Capacity

30kg

Number of Shelves

7

Weight Class

Medium Duty

Frame Material

Steel

Wheel Material

Rubber

Overall Length

501mm

Wheel Diameter

150mm

Overall Height

956mm

Platform Length

543mm

Platform Width

445mm

Overall Width

763mm

Standards/Approvals

No

Brakes

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 600kg Load Capacity, 956mm Overall Height - 1475K7RED


This heavy-duty trolley is designed to support diverse industrial needs with a robust steel frame and an impressive load capacity of 600kg. With dimensions of 956 x 501 x 763mm, this multi-level trolley features seven fully opening drawers that provide ample storage space. The trolley is equipped with rubber wheels for smooth manoeuvrability, making it an ideal solution for various commercial applications.

Features & Benefits


• Lock & Go! latching system prevents accidental drawer openings

• Scratch-resistant powder coating enhances durability and longevity

• Double-walled construction increases strength and protection in collisions

• Anti-slip rubber worktop ensures a stable working surface

• Secure round locking system provides theft protection

• Noiseless wheels offer smooth movement and stability

Applications


• Ideal for use in warehouse environments handling heavy equipment

• Suitable for maintenance and repair tasks in mechanical workshops

• Utilised in the assembly of electronic components

• Often used in electrical installation and servicing

How does the latching system enhance the trolley's usability during transport?


The Lock & Go! latching system secures drawers in place, ensuring they remain closed while the trolley is being moved, which minimises the risk of spillage and maintains safety during transport.

What materials contribute to the durability of this trolley?


The trolley features a solid steel frame and a double-walled case that provides added protection against damage. The scratch-resistant powder coating further enhances its resistance to wear.

What is the benefit of having both fixed and swivel wheels on the trolley?


The combination of fixed and swivel wheels allows for stable straight-line movements and easy manoeuvrability around corners, improving overall operational efficiency in busy work environments.

How does the anti-slip worktop improve functionality?


The anti-slip rubber surface provides a secure area for placing tools and equipment, reducing the risk of items slipping off during use, which is essential in a fast-paced workshop setting.

Can additional accessories be added for customisation?


Yes, the side panels allow for the addition of various accessories, enabling users to tailor the trolley to specific tasks and optimise their workspace for efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy