Bahco Steel Trolley

Subtotal (1 unit)*

$311.35

(exc. GST)

$342.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.35

*price indicative

RS Stock No.:
171-667
Mfr. Part No.:
1477K-ACTP
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Trolley

Weight Class

Medium Duty

Frame Material

Steel

Overall Length

510mm

Overall Height

550mm

Overall Width

20mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Composite Bench Top for 1477K Storage HUB Tool Trolley 45 mm x 508 mm x 547 mm


The Bahco Tools Composite Bench Top is a versatile addition to any workspace, providing both functionality and durability. Designed specifically for use with a storage hub tool trolley, this product features a heavy duty polypropylene structure that excels in impact absorption. The integrated storage solutions ensure that tools and equipment are easily accessible while maintaining a tidy workspace. The soft touch TPR finish enhances user comfort, making it ideal for prolonged use. This product harmoniously combines strength with practical design, revolutionising the way you approach organisational needs in your workshop or garage.

Resistant to common lubricants for easy maintenance

Compact dimensions optimise workspace management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy