Bahco 8 Steel Trolley, 30 kg Load
- RS Stock No.:
- 171-835
- Mfr. Part No.:
- 1472K8RED
- Brand:
- Bahco
Subtotal (1 unit)*
$3,438.00
(exc. GST)
$3,781.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,438.00 |
*price indicative
- RS Stock No.:
- 171-835
- Mfr. Part No.:
- 1472K8RED
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 8 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 693mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Overall Width | 510mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 8 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 693mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Overall Width 510mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K8RED
This heavy-duty trolley is designed for robust applications in industrial environments. Featuring a solid, dual-walled steel construction, it offers both durability and functionality. With dimensions of 952mm x 510mm x 782mm, this trolley is capable of supporting loads up to 600kg, making it suitable for transporting heavy equipment and tools.
Features & Benefits
• Fully opening drawers glide smoothly with ball-bearing runners
• Each drawer supports a load of up to 30kg
• Rubber wheels provide stability on uneven surfaces
• Perforated side panels allow for customisation with accessories
• Scratch-resistant powder coating protects against rust and wear
• Corner bumpers reduce the risk of damage during use
Applications
• Ideal for tool storage in workshops
• Suitable for use in warehouses for heavy equipment
• Used in electronics and automotive industries for tool transport
• Facilitates organisation and access to tools in mechanical settings
What load capacity can be carried effectively?
It can effectively support loads weighing up to 600kg, making it ideal for heavy items.
How do the drawers perform under heavy use?
The drawers are equipped with ball-bearing runners, allowing smooth operation even with maximum weight capacity.
Can the trolley manoeuvre on different surfaces?
Yes, the rubber wheels ensure maximum stability, allowing easy movement on uneven surfaces.
Is it possible to customise the trolley for specific tools?
Yes, the perforated side panels accommodate various Xpand accessories for enhanced storage options.
How does the trolley withstand potential damage from collisions?
The dual-walled case construction ensures the drawers remain functional even if the exterior is damaged from a collision.
Related links
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Noiseless Trolley 30 kg Load, 445 mm
