Vikan 2 Stainless Steel 360° Wheel Trolley, 720 mm, 20 kg Load, 720 mm

Subtotal (1 unit)*

$975.10

(exc. GST)

$1,072.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$975.10

*price indicative

RS Stock No.:
324-298
Mfr. Part No.:
57009
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Trolley

Wheel Type

360° Wheel

Load Capacity

20kg

Number of Shelves

2

Frame Material

Stainless Steel

Wheel Material

Thermoplastic Elastomer Rubber

Overall Length

780mm

Wheel Diameter

125mm

Overall Height

1.03m

Platform Length

720mm

Platform Width

720mm

Standards/Approvals

Complies with FDA Regulationl CFR 211 No2, Complies with California Proposition 65, Complies with REACH Regulation (EC) No. 1907/2006

Overall Width

530mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan HyGo Mobile Cleaning Station combine hygiene, efficiency, and manoeuvrability in a purpose-built solution. It easily navigates tight spaces like doorways with its narrow frame and 360-degree wheels. The tool modules and brackets can be customised and can adapt as your needs change. It can hold up to 12 mounted tools.

Black Colour

Dimensions are 780 x 530 x 1030mm

Castor diameter is 125mm

Gross Weight 12.97 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy