Bahco 5 Steel Trolley, 30 kg Load
- RS Stock No.:
- 192-564
- Mfr. Part No.:
- BASIC
- Brand:
- Bahco
Subtotal (1 unit)*
$5,268.98
(exc. GST)
$5,795.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,268.98 |
*price indicative
- RS Stock No.:
- 192-564
- Mfr. Part No.:
- BASIC
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 5 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 952mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 782mm | |
| Standards/Approvals | No | |
| Overall Width | 510mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 5 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 952mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 782mm | ||
Standards/Approvals No | ||
Overall Width 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Trolley, 5 Shelves, 30kg Load Capacity - BASIC
This trolley is a multi-tier transport and storage solution designed for workshop and warehouse environments. It combines a steel frame with multiple storage surfaces to assist movement and temporary holding of goods while operating within confined or busy workspaces.
Features and Benefits:
• Five shelving levels increase organised storage capacity
• Steel construction provides structural support for routine use
• Rubber wheels reduce vibration during movement
• 30kg load per shelf allows systematic weight distribution
• 125mm wheel diameter assists manoeuvrability over thresholds
• Steel construction provides structural support for routine use
• Rubber wheels reduce vibration during movement
• 30kg load per shelf allows systematic weight distribution
• 125mm wheel diameter assists manoeuvrability over thresholds
Applications
• Suitable for internal material transfers in workshops
• Ideal for staged parts delivery to assembly benches
• Used for stock replenishment across storage aisles
• Can be used for tool organisation during maintenance tasks
• Ideal for staged parts delivery to assembly benches
• Used for stock replenishment across storage aisles
• Can be used for tool organisation during maintenance tasks
What is the total number of storage platforms available?
It has five separate shelving levels.
How does the wheel construction affect movement?
The rubber composition dampens shocks and helps steady loads while in transit.
What is the intended load per shelf for planning?
Each shelf is rated to carry 30kg of load.
What materials form the primary structural elements?
The framework is manufactured from steel to support shelving and loads.
What are the external size limits for spatial planning?
The external footprint measures 952 x 510 x 782 mm.
Related links
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Bahco 6 Steel Noiseless Trolley, 30 kg Load
- Bahco 8 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
