Bahco 6 Steel Trolley, 30 kg Load
- RS Stock No.:
- 171-906
- Mfr. Part No.:
- 1472K6GREY
- Brand:
- Bahco
Subtotal (1 unit)*
$3,136.85
(exc. GST)
$3,450.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,136.85 |
*price indicative
- RS Stock No.:
- 171-906
- Mfr. Part No.:
- 1472K6GREY
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 6 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 955mm | |
| Standards/Approvals | No | |
| Overall Width | 510mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 6 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 955mm | ||
Standards/Approvals No | ||
Overall Width 510mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K6GREY
This heavy-duty trolley is designed to handle various tasks efficiently across the automation, electronics, and mechanical sectors. Featuring a robust steel platform and six fully opening drawers, this product measures 952mm x 510mm x 782mm, providing ample storage and support for tools and equipment while maintaining stability during transportation.
Features & Benefits
• Solid steel dual-walled case construction enhances durability
• Fully opening drawers with ball-bearing sliders facilitate smooth operation
• Rubber wheels ensure easy manoeuvrability on uneven surfaces
• Perforated side panels permit the addition of various accessories
• Secure locking system helps prevent theft of tools
• Scratch-resistant powder coating offers protection against rust
Applications
• Ideal for workshop environments and commercial settings
• Suitable for transporting tools in industrial
• Utilised for organising equipment during fieldwork
• Convenient for use in maintenance and repair tasks
What is the load capacity this trolley can handle?
The trolley can support a maximum load of 600kg, making it ideal for heavy tools and equipment.
How do the wheels affect the trolley's performance on various surfaces?
The rubber wheels provide excellent traction and stability, allowing for smooth movement even on irregular terrain.
Are there options for storing smaller tools within the trolley?
Yes, the fully opening drawers can accommodate smaller tools and accessories, with each drawer capable of holding up to 30kg.
What types of accessories can be added to the trolley?
The trolley features perforated side panels that allow users to attach various Xpand accessories for enhanced usability.
How does the design contribute to the trolley's longevity?
The dual-walled case construction and scratch-resistant coating protect the trolley from physical damage and rust, ensuring a long-lasting product.
Related links
- Bahco 6 Steel Trolley, 30 kg Load
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- Bahco 6 Steel Noiseless Trolley, 30 kg Load
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley, 30 kg Load
- Bahco 7 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley, 30 kg Load
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
