Subtotal (1 unit)*
$163.32
(exc. GST)
$179.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.32 |
*price indicative
- RS Stock No.:
- 272-6620
- Mfr. Part No.:
- 45622
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 6 | |
| Product Type | Torx Key | |
| Shape | L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 6 | ||
Product Type Torx Key | ||
Shape L | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools comfort grip T-handle L-key with side drive is the tool to use when need to apply high torques comfortably. Due to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure.
High quality, chrome-plated L-key surface to prevent corrosion
Protecting the screw and blade from damage












