SAM 6-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 221-5389
- Mfr. Part No.:
- 66PTX-J6
- Brand:
- SAM
Subtotal (1 unit)*
$152.99
(exc. GST)
$168.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.99 |
*price indicative
- RS Stock No.:
- 221-5389
- Mfr. Part No.:
- 66PTX-J6
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key Set | |
| Number of Pieces | 6 | |
| Set Contents | T10, T15, T20, T25, T30, T40 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Standards/Approvals | EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key Set | ||
Number of Pieces 6 | ||
Set Contents T10, T15, T20, T25, T30, T40 | ||
Shape L | ||
Short or Long Arm Long | ||
Standards/Approvals EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage set of 6 Torx Hex keys has L-shaped keys with ergonomic bi-material handle for better grip. The long blade is for powerful tightening and short blade is to solve accessibility problems.
It has burnished finish
