Wiha 1-Piece Torx Key, L Shape, Long Arm
- RS Stock No.:
- 668-4008
- Distrelec Article No.:
- 304-23-934
- Mfr. Part No.:
- 31237
- Brand:
- Wiha
This image is representative of the product range
Subtotal (1 unit)*
$12.17
(exc. GST)
$13.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.17 |
*price indicative
- RS Stock No.:
- 668-4008
- Distrelec Article No.:
- 304-23-934
- Mfr. Part No.:
- 31237
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 1 | |
| Product Type | Torx Key | |
| Set Contents | 7Ip, T45, T7, T20, 27Ip, 20Ip, T15, 9Ip, T9, T25, T30, 25Ip, T40, 15Ip, T10, 10Ip, 8Ip, 40Ip, T6, T8, T27, 6Ip, 30Ip | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 121mm | |
| Finish | Phosphate | |
| Standards/Approvals | Camcar Textron specifications | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 1 | ||
Product Type Torx Key | ||
Set Contents 7Ip, T45, T7, T20, 27Ip, 20Ip, T15, 9Ip, T9, T25, T30, 25Ip, T40, 15Ip, T10, 10Ip, 8Ip, 40Ip, T6, T8, T27, 6Ip, 30Ip | ||
Shape L | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Overall Length 121mm | ||
Finish Phosphate | ||
Standards/Approvals Camcar Textron specifications | ||
- COO (Country of Origin):
- DE
Star® MagicSpring®, 366R
Offset screwdrivers made from chrome vanadium steel, hardened throughout, manganese phosphate coated
Stainless steel MagicSpring®
Available as single units or in a set
