Wiha 7-Piece Torx Key, L Shape

Subtotal (1 unit)*

$183.94

(exc. GST)

$202.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.94

*price indicative

RS Stock No.:
272-6621
Mfr. Part No.:
45623
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Number of Pieces

7

Product Type

Torx Key

Shape

L

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wiha Tools comfort grip T-handle L-key with side drive is the tool to use when need to apply high torques comfortably. Due to its ergonomic handle design with integrated soft zones, the T-handle is perfectly sized in the hand. Fewer pressure surfaces and less stress on muscles makes working with this tool a pleasure.

High quality, chrome-plated L-key surface to prevent corrosion

Protecting the screw and blade from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy