Wiha 1-Piece Torx Key, L Shape, Short Arm

Subtotal (1 unit)*

$9.01

(exc. GST)

$9.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 217 unit(s) shipping from 09 November 2026
  • Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.01

*price indicative

RS Stock No.:
280-5742
Distrelec Article No.:
180-38-069
Mfr. Part No.:
01316
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Number of Pieces

1

Product Type

Torx Key

Set Contents

T20

Shape

L

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Overall Length

62mm

Finish

Black

Overall Width

4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools L-key is made from chrome-vanadium steel, through hardened with black-finish.

For all TORX screw applications

Suitable for confined work spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy