Wiha 14-Piece Torx Key Set, L Shape, Long Arm
- RS Stock No.:
- 249-8802
- Mfr. Part No.:
- 36503
- Brand:
- Wiha
Subtotal (1 unit)*
$221.97
(exc. GST)
$244.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.97 |
*price indicative
- RS Stock No.:
- 249-8802
- Mfr. Part No.:
- 36503
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 14 | |
| Product Type | Torx Key Set | |
| Set Contents | T10, T15, T5, T6, T7, T8, T9 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Finish | Black Oxide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 14 | ||
Product Type Torx Key Set | ||
Set Contents T10, T15, T5, T6, T7, T8, T9 | ||
Shape L | ||
Short or Long Arm Long | ||
Finish Black Oxide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wiha Tools 36503 L-key set in ErgoStar holder TORX MagicSpring has holding feature with its spring steel ring, the L-keys hold all TORX screws firmly in any position perfectly without the need of magnets,the set contains thirteen black-oxidised TORX L-keys in standard sizes,the hanging bracket on the holder allows users to hang
the L-key set up directly at their workstation.
Wrenches set-spherical,Torx
Chrom-vanadium steel material
quantity in set 14
black finish plating material.
