Facom 6-Piece Torx Key, L Shape, Short Arm
- RS Stock No.:
- 267-5727
- Mfr. Part No.:
- 89R.JP6PF
- Brand:
- Facom
Subtotal (1 unit)*
$98.35
(exc. GST)
$108.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 24 unit(s) shipping from 09 November 2026
- Plus 29 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $98.35 |
*price indicative
- RS Stock No.:
- 267-5727
- Mfr. Part No.:
- 89R.JP6PF
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Number of Pieces | 6 | |
| Product Type | Torx Key | |
| Set Contents | T10, T15, T20, T25, T30, T40 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Material | Carbon Silicon Steel | |
| Finish | Phosphate | |
| Standards/Approvals | Resistorx specifications | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Number of Pieces 6 | ||
Product Type Torx Key | ||
Set Contents T10, T15, T20, T25, T30, T40 | ||
Shape L | ||
Short or Long Arm Short | ||
Material Carbon Silicon Steel | ||
Finish Phosphate | ||
Standards/Approvals Resistorx specifications | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM 89R.JP6PF RESISTORX® Key Set - 6 Pieces | T10 - T40
This tool is certified by the Origine France Garantie label, which certifies the French origin of this product and its manufacturing in compliance with French standards and regulations.
Features & Benefits
Conforms to Resistorx® specifications
For safety screws
Presentation: burnished
Keys are packaged in a compact wallet for easy selection of the dimension required
Certification: Label Origine France Garantie
Lifetime guarantee
