SKF 2-Piece Torx Key, Straight Shape

Subtotal (1 unit)*

$214.75

(exc. GST)

$236.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.75

*price indicative

RS Stock No.:
267-5242
Mfr. Part No.:
SMAT 010
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Torx Key

Number of Pieces

2

Set Contents

Adjustment Tool

Shape

Straight

Standards/Approvals

No

COO (Country of Origin):
NL
The SKF Vibracon adjustment tools are designed for safe, comfortable height alteration of the chocks. SMAT 010 is suitable for the SM 42 E – SM 64 E. Vibracon chocks make mounting rotating components efficient and cost effective. A wide range of adjustment tools simplifies the installation process.

Suitable for the SM 42 E – SM 64 E

Tools available for every type and size of Vibracon chock

Surface treatment to extend lifetime

Grip handles for added comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy