Irwin 8-Piece Torx Key Set, Straight Shape, Long Arm
- RS Stock No.:
- 123-0233
- Mfr. Part No.:
- T10767
- Brand:
- Irwin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-0233
- Mfr. Part No.:
- T10767
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Shape | Straight | |
| Short or Long Arm | Long | |
| Material | Vanadium Steel | |
| Set Contents | T9, T10, T15, T20, T25, T27, T30, T40 | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Shape Straight | ||
Short or Long Arm Long | ||
Material Vanadium Steel | ||
Set Contents T9, T10, T15, T20, T25, T27, T30, T40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin Folding Star Key Set 8pc T9 - T40
A Folding Torx Key Set from Irwin that consists of 8 retractable Torx Keys, housed in a high-resistance, polyamide and fibreglass handle. Featuring an ergonomic rubber grip that ensures excellent comfort when used for extended periods.
Features and Benefits:
Manufactured from black oxide chrome vanadium steel which offers both strength and durability
The keys come in the following sizes: T9, T10, T15, T20, T25, T27, T30 and T40
- RS Stock No. 2805780
- Mfr. Part No. 23047
Each
$72.23
- RS Stock No. 7621538
- Mfr. Part No. 89S.JP8APF
Each
$176.45











