Bondhus 7-Piece Torx Key Set, Straight Shape
- RS Stock No.:
- 187-9450
- Mfr. Part No.:
- TRTF7S
- Brand:
- Bondhus
Subtotal (1 unit)*
$64.99
(exc. GST)
$71.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.99 |
*price indicative
- RS Stock No.:
- 187-9450
- Mfr. Part No.:
- TRTF7S
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Torx Key Set | |
| Number of Pieces | 7 | |
| Set Contents | TR7 to TR25 | |
| Shape | Straight | |
| Material | Steel | |
| Finish | Corrosion Resistant, Chrome, Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Torx Key Set | ||
Number of Pieces 7 | ||
Set Contents TR7 to TR25 | ||
Shape Straight | ||
Material Steel | ||
Finish Corrosion Resistant, Chrome, Gold | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
7 Piece - Torx Tamper Resistant Star Fold-up Keys, Sizes TR7-TR25
•Tamper Resistant Star sizes TR7, TR8, TR9, TR10, TR15, TR20, and TR25
•The color-coded GorillaGrip fold-up handle is 40% stronger than steel handles
•ProGuard Finish is 5 times more effective in preventing rust.
•Lifetime warranty
•Made in USA
Related links
- Bondhus 8-Piece Torx Key Set, Straight Shape
- Bondhus 7-Piece Torx Key Set
- RS PRO 6-Piece Torx Key Set, Straight Shape
- Irwin 8-Piece Torx Key Set Long Arm
- Wiha 8-Piece Torx Key Set Short Arm
- SAM 8-Piece Torx Key Set Short Arm
- RS PRO 7-Piece Torx Key Set Short Arm
- Wera 7-Piece Torx Key Set Additional Short Arm Arm
