SAM 8-Piece Torx Key Set, Straight Shape, Short Arm
- RS Stock No.:
- 221-3198
- Mfr. Part No.:
- 59-MP8
- Brand:
- SAM
Subtotal (1 unit)*
$164.82
(exc. GST)
$181.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.82 |
*price indicative
- RS Stock No.:
- 221-3198
- Mfr. Part No.:
- 59-MP8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Key Set | |
| Number of Pieces | 8 | |
| Set Contents | T27, T9, T30, T15, T20, T10, T25, T40 | |
| Shape | Straight | |
| Short or Long Arm | Short | |
| Standards/Approvals | EN ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Key Set | ||
Number of Pieces 8 | ||
Set Contents T27, T9, T30, T15, T20, T10, T25, T40 | ||
Shape Straight | ||
Short or Long Arm Short | ||
Standards/Approvals EN ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM set of 8 resistorx male keys has ergonomic frame for a better grip. This set has T9, T10, T15, T20, T25, T27, T30, T40 dimensions keys.
It has 210 gram weight
