SKF 2-Piece Torx Key, Straight Shape

Subtotal (1 unit)*

$214.75

(exc. GST)

$236.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.75

*price indicative

RS Stock No.:
267-5241
Mfr. Part No.:
SMAT 008
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Torx Key

Number of Pieces

2

Set Contents

Adjustment Tool

Shape

Straight

Standards/Approvals

No

COO (Country of Origin):
NL

SKF Torx Key, Straight, 8mm - SMAT 008


This Torx key by SKF serves as an adjustment tool in the form of an 8mm under the vibracon series. It offers a precise solution for adjusting equipment and provides an easy and economical way to ensure accurate mounting of rotating components.

Features & Benefits


• Precision crafted 8mm Torx key for adjusting equipment

• Easy and accurate tool for mounting rotating components

• Economical solution for adjustment needs

• Straight shape for precise adjustments

• Set includes the necessary tools for adjustment tasks

Applications


• Ideal for adjusting and mounting gas and diesel engines

• Suitable for compressors and electric motors

• Can be used for with gearboxes and generators

• Effective for mounting pumps, fans, bearing housings, and turbines

Can it be used for adjusting gas engines in industrial settings?


This Torx key is suitable for adjusting various components, including gas engines, in different industries.

Will it provide accurate adjustment for compressors and generators?


Yes, this SKF Torx key offers precision adjustment for compressors, generators, and other rotating equipment.

Is it easy to use on electric motors and pumps for maintenance tasks?


Yes, this Torx key is designed for ease of use and accuracy when adjusting electric motors, pumps, and other machinery.

  • RS Stock No. 2675240
  • Mfr. Part No. SMAT 006 LP-4
Each
$250.81
  • RS Stock No. 2675242
  • Mfr. Part No. SMAT 010
Each
$214.75
  • RS Stock No. 2675239
  • Mfr. Part No. SMAT 006 LP-3
Each
$250.81
  • RS Stock No. 2675243
  • Mfr. Part No. SMAT 012
Each
$214.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy