Wiha 8-Piece Torx Key Set, Straight Shape, Short Arm
- RS Stock No.:
- 280-5785
- Distrelec Article No.:
- 180-36-014
- Mfr. Part No.:
- 25130
- Brand:
- Wiha
Subtotal (1 unit)*
$90.87
(exc. GST)
$99.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.87 |
*price indicative
- RS Stock No.:
- 280-5785
- Distrelec Article No.:
- 180-36-014
- Mfr. Part No.:
- 25130
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 8 | |
| Product Type | Torx Key Set | |
| Set Contents | T10H, T9H, T27H, T30H, T40H, T20H, T15H, T25H | |
| Shape | Straight | |
| Short or Long Arm | Short | |
| Material | Fibreglass, Chrome Vanadium Steel | |
| Overall Length | 120mm | |
| Finish | Electro Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 8 | ||
Product Type Torx Key Set | ||
Set Contents T10H, T9H, T27H, T30H, T40H, T20H, T15H, T25H | ||
Shape Straight | ||
Short or Long Arm Short | ||
Material Fibreglass, Chrome Vanadium Steel | ||
Overall Length 120mm | ||
Finish Electro Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wiha Tools L key set is a Multitool PocketStar L key set which has 8 L key. Each L key made from chrome-vanadium steel, through hardened with electro-plated. The variable handle position guarantees power fastenings as well as fast fastenings. The ergonomic, reinforced fibreglass housing handle is 120 mm long. It has robust casing with eject button for simple and easy key selection.
Simple operation
Desired drive can be used quickly
Most common drives cleverly organized in one tool
- RS Stock No. 2805780
- Mfr. Part No. 23047
Each
$72.23
- RS Stock No. 7621538
- Mfr. Part No. 89S.JP8APF
Each
$176.45












