Gedore DMK 550 Click Torque Wrench, 110 → 550 Nm, 20 mm Drive, Square Drive, 953.5mm Overall

Subtotal (1 unit)*

$2,126.24

(exc. GST)

$2,338.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,126.24

*price indicative

RS Stock No.:
847-7697
Mfr. Part No.:
2641275
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Mechanical

Product Type

Click Torque Wrench

Torque Range

110 → 550 Nm

Drive Shape

Square

Drive Size

20mm

Model Number

DMK 550

Overall Length

953.5mm

Accuracy

±3 %

Finish

Satin Chrome

Scale Graduations

10Nm

Material

Tubular Steel

Standards/Approvals

EN, ISO

Insert Size

20 x 20 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Torque Wrench, ±3% Accuracy, 953.5mm Overall Length - DMK Series - 2641275


Make it a Cinch to tighten bolts by adding this torque wrench from GEDORE to your tool lineup. It lets you quickly secure components together, thanks to its bi-directional adjustment system. A wide torque range of 110 to 550Nm makes it an all-rounder you can use for most maintenance jobs. You'll know exactly where you are in the tightening process, as the wrench has an easy-to-read glass display.

Features & Benefits


• Ergonomic handle offers a good grip and is comfortable to use

• Changes between Nm and lbf⋅ft scales for versatility

• Rugged steel body for resistance to corrosion and wear

Applications


• Mechanical engineering

• Automotive workshops

• Manufacturing industry

How do I adjust the torque?


You can adjust the torque in increments of 1Nm by inserting an Allen key in the head and twisting it until you find your preferred setting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy