STAHLWILLE 730NR/20FK Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Round Drive, 513.5mm Overall
- RS Stock No.:
- 268-4350
- Mfr. Part No.:
- 96503120
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,617.20
(exc. GST)
$1,778.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,617.20 |
*price indicative
- RS Stock No.:
- 268-4350
- Mfr. Part No.:
- 96503120
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2in | |
| Model Number | 730NR/20FK | |
| Overall Length | 513.5mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Round | ||
Drive Size 1/2in | ||
Model Number 730NR/20FK | ||
Overall Length 513.5mm | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 40-200Nm Torque Range, 1/2 inch Drive size - 96503120
This click torque wrench is designed for precise measurement and application of torque, making it ideal for professional use. With an adjustable torque range of 40 to 200 Nm, this tool is essential for tasks requiring stringent tightening specifications. The 1/2 inch drive size accommodates a variety of sockets, facilitating its use across numerous mechanical applications.
Features & Benefits
• Click mechanism signals achieved torque
• High accuracy ±4% ensures reliable measurements
• Scale graduations at 10 Nm for easy reading
• Sturdy case provides protection during transport
• Ergonomic handle design improves user comfort
• Durable construction suited for heavy-duty use
Applications
• Perfect for automotive repairs and maintenance
• Utilised in assembly lines for electronic devices
• Essential for machinery setup in engineering tasks
• Commonly employed by mechanics for precise fittings
What is the significance of the torque range provided?
This unit operates within a torque range of 40-200 Nm, which makes it suitable for a wide range of applications, especially where precise torque specification is vital, such as in mechanical assembly and automotive repairs.
How does the click mechanism enhance torque applications?
The click mechanism provides an audible signal when the preset torque level is reached, preventing over-tightening and potential damage to bolts or components, thus ensuring a consistent and reliable application of torque.
What are the dimensions and weight of the product?
With an overall length of 513.5 mm, this click torque wrench weighs approximately 1583 g without the box, ensuring it is manageable for prolonged use while still being robust enough for various operational contexts.
How does the accuracy of this tool compare to industry standards?
This click torque wrench boasts an accuracy of ±4%, aligning with industry standards for precision tools, making it a dependable choice for mechanics and technicians who require trustworthy torque measurement.
Why is the scale graduation important for users?
The scale graduations at 10 Nm allow for detailed adjustments, enabling users to achieve the desired torque settings with confidence and ease, making the tool particularly effective for meticulous tasks.
Related links
- STAHLWILLE 730NR QR Click Torque Wrench 1/2 in Drive 526mm Overall
- STAHLWILLE 730NR/10QR FK Click Torque Wrench 1/2 in Drive 428.5mm Overall
- STAHLWILLE 730NR/40 FK Click Torque Wrench 3/4 in Drive 657mm Overall
- STAHLWILLE 730NR/5FK Click Torque Wrench 3/8 in Drive 364mm Overall
- STAHLWILLE 730NR/65 FK-HD Click Torque Wrench 3/4 in Drive 944mm Overall
- STAHLWILLE 721QR/20 Quick Click Torque Wrench 1/2 in Drive 482mm Overall
- Gedore Dremaster Z Click Torque Wrench 16 mm Drive 496.5mm Overall
- SAM Click Torque Wrench 45689 in Drive 479mm Overall
