Gedore Dremaster Z Click Torque Wrench, 60 → 300 Nm, 16 mm Drive, Square Drive, 587.5mm Overall

Subtotal (1 unit)*

$667.04

(exc. GST)

$733.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$667.04

*price indicative

RS Stock No.:
847-7717
Mfr. Part No.:
2641534
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Click Torque Wrench

Sub Type

Spigot

Torque Range

60 → 300 Nm

Drive Shape

Square

Drive Size

16mm

Model Number

Dremaster Z

Overall Length

587.5mm

Accuracy

±3 %

Finish

Satin Chrome, Phosphate

Scale Graduations

1Nm

Material

Tubular Steel

Standards/Approvals

EN, ISO

Insert Size

16 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Torque Wrench, 16mm Drive Size, 587.5mm Overall Length - Dremaster Z Series - 2641534


Looking to tighten a flange bolt? This GEDORE torque wrench is a Master of precision. It has an adjustable torque range between 60 and 300Nm, so you can ensure your bolts aren't over or under-tightened. A transparent display clearly indicates the amount of torque in lbf-ft and Nm for ease of use. The wrench is a comfortable choice for extended use thanks to its ergonomic handle.

Features & Benefits


• High accuracy of ±3% for precise tightening

• Tubular steel construction is strong and resistant to impact

Applications


• Automotive repair

• Engineering workshops

• Aerospace applications

• DIY jobs

How secure is the head on this tool?


The drive end has a ball-lock mechanism, which keeps the head securely in place. This ensures accurate readings and maximum safety, as it prevents the head from wobbling on the fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy