Gedore Dremaster Z Click Torque Wrench, 110 → 550 Nm, 22 mm Drive, Round Drive, 913mm Overall
- RS Stock No.:
- 847-7714
- Mfr. Part No.:
- 2641550
- Brand:
- Gedore
Subtotal (1 unit)*
$1,577.93
(exc. GST)
$1,735.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,577.93 |
*price indicative
- RS Stock No.:
- 847-7714
- Mfr. Part No.:
- 2641550
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Spigot | |
| Product Type | Click Torque Wrench | |
| Torque Range | 110 → 550 Nm | |
| Drive Shape | Round | |
| Drive Size | 22mm | |
| Model Number | Dremaster Z | |
| Overall Length | 913mm | |
| Accuracy | ±3 % | |
| Finish | Phosphate, Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Tubular Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Spigot | ||
Product Type Click Torque Wrench | ||
Torque Range 110 → 550 Nm | ||
Drive Shape Round | ||
Drive Size 22mm | ||
Model Number Dremaster Z | ||
Overall Length 913mm | ||
Accuracy ±3 % | ||
Finish Phosphate, Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Tubular Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 22 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Torque Wrench, 22mm Drive Size, 913mm Overall Length - Dremaster Z Series - 2641550
Need to tighten a spigot flange bolt with maximum precision? This torque wrench from GEDORE does just that. It has a wide torque range of 110 to 550Nm for versatility. A glass display shows the Nm and lbf-ft readings, so you know exactly when to ease off. Using the wrench for long periods is no issue thanks to its ergonomically designed handle.
Features & Benefits
• Strong tubular steel material won't bend out of shape during use
• Chrome plating for resistance to corrosion
• Tactile and audible trigger release signal clearly indicates when the bolt is installed
Applications
• Automotive assembly
• Manufacturing facilities
• Construction machinery
How accurate is this wrench?
This tool has an accuracy of ±3%, so it's highly precise and ensures a safe and reliable connection.
Related links
- Gedore Click Torque Wrench 22 mm Drive 1341mm Overall
- Gedore DMK 550 Click Torque Wrench 3/4 in Drive 953.5mm Overall
- Gedore DMZ 750 Click Torque Wrench 22 mm Drive 1194mm Overall
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall
- Gedore Click Torque Wrench 16 mm Drive 587.5mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 1400mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 224mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 284.5mm Overall
