Get a bulk buy discount
Add 15 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$273.31
(exc. GST)
$300.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $91.103 | $273.31 | - |
| 15 + | $81.99 | $245.97 | 10% |
*price indicative
- RS Stock No.:
- 210-6945
- Mfr. Part No.:
- 3NA7817-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Centred Tag Fuse | |
| Current Rating | 40A | |
| Fuse Type | LV HRC | |
| Fuse Size | NH00 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 77.8mm | |
| Overall Length | 59.7mm | |
| Width | 30mm | |
| Height | 77.8mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Centred Tag Fuse | ||
Current Rating 40A | ||
Fuse Type LV HRC | ||
Fuse Size NH00 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 77.8mm | ||
Overall Length 59.7mm | ||
Width 30mm | ||
Height 77.8mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 40A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 40A Centred Tag Fuse NH00 690V
- Siemens 40A Centred Tag Fuse NH00 690V ac
- Siemens 63A Centred Tag Fuse NH00 690V ac
- Siemens 100A Centred Tag Fuse NH00 690V
- Siemens 50A Centred Tag Fuse NH00 690V ac
- Siemens 50A Centred Tag Fuse NH00 690V
- Siemens 80A Centred Tag Fuse NH00 690V
- Siemens 80A Centred Tag Fuse NH00 690V ac
