Gedore Click Torque Wrench, 250 → 850 Nm, 22 mm Drive, Square Drive, 1.341m Overall
- RS Stock No.:
- 847-7726
- Mfr. Part No.:
- 2641577
- Brand:
- Gedore
Subtotal (1 unit)*
$2,649.54
(exc. GST)
$2,914.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,649.54 |
*price indicative
- RS Stock No.:
- 847-7726
- Mfr. Part No.:
- 2641577
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Click Torque Wrench | |
| Sub Type | Spigot | |
| Torque Range | 250 → 850 Nm | |
| Drive Shape | Square | |
| Drive Size | 22mm | |
| Overall Length | 1.341m | |
| Accuracy | ±3 % | |
| Finish | Phosphate, Satin Chrome | |
| Scale Graduations | 1Nm | |
| Material | Tubular Steel | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Click Torque Wrench | ||
Sub Type Spigot | ||
Torque Range 250 → 850 Nm | ||
Drive Shape Square | ||
Drive Size 22mm | ||
Overall Length 1.341m | ||
Accuracy ±3 % | ||
Finish Phosphate, Satin Chrome | ||
Scale Graduations 1Nm | ||
Material Tubular Steel | ||
Standards/Approvals ISO, EN | ||
Insert Size 22 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Click Torque Wrench, 5kg Weight, Tubular Steel Material - DMZ Series - 2641577
For pinpoint accuracy when installing fasteners on your industrial equipment, give this click torque wrench from GEDORE a try. It lets you set a precise turning force, allowing you to tighten your bolts without causing damage. Thanks to a torque range between 250 and 850Nm, the tool fits the bill for large screws like axle nuts and machine engine components. It's MADE of Durable tubular steel, which means it takes the rigours of harsh environments in its stride.
Features & Benefits
• Integrated micrometre scale enables you to set precise Nm values
• Accuracy of ±3% for spot-on results every time
Applications
• Ship building
• Wind turbines
• Agricultural equipment
How much does this click torque wrench weigh?
This unit weighs 5kg, so it packs enough power behind it to support you when working on heavy-duty tasks.
Related links
- Gedore Click Torque Wrench 22 mm Drive 913mm Overall
- Gedore DMZ 750 Click Torque Wrench 22 mm Drive 1194mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 1400mm Overall
- Gedore Click Torque Wrench 16 mm Drive 677.5mm Overall
- Gedore Click Torque Wrench 16 mm Drive 587.5mm Overall
- Gedore Click Torque Wrench 1/4 in Drive 284.5mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 423.5mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 485.5mm Overall
