Ansell HyFlex 11-616 Blue Nylon Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 279-6448
- Mfr. Part No.:
- 11616090
- Brand:
- Ansell
Subtotal (1 pair)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 93 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $10.09 |
*price indicative
- RS Stock No.:
- 279-6448
- Mfr. Part No.:
- 11616090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388:2016 2121X | |
| Series | HyFlex 11-616 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 388 2016 2121X | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Coating Polyurethane | ||
Safety Standard ANSI/ISEA 105-2024, EN 388:2016 2121X | ||
Series HyFlex 11-616 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 388 2016 2121X | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Work Gloves - 11616100
This work gloves category includes high-performance protective gloves designed for a variety of industrial applications. Featuring a lightweight and ergonomic construction, these gloves offer reliable dexterity and sensitivity, making them ideal for tasks that require precision. They have been engineered to withstand abrasion and provide reliable protection while ensuring comfort during prolonged use.
Features & Benefits
• Lightweight design enhances dexterity for precise movements
• Ultra-thin polyurethane coating provides excellent tactile sensitivity
• Durable nylon liner conceals dirt and extends glove lifespan
• Abrasion-resistant construction meets industry standards for protection
• Skin-friendly materials certified for user safety and comfort
• Multi-purpose usage suitable for various manual tasks
Applications
• Suitable for assembling and mounting components
• Often employed in automotive and mechanical industries
• Can be used for fastening components in construction
• Applicable in logistics and warehousing activities
• Ideal for operations in metal fabrication environments
What makes the gloves suitable for delicate handling tasks?
The ultra-thin polyurethane coating provides a second skin feel, allowing for reliable tactility, making them ideal for handling small or delicate items without compromising grip or protection.
How does the ergonomic design benefit users during prolonged use?
The gloves feature a lightweight construction that minimises strain, enabling users to perform repetitive tasks comfortably while maintaining control and sensitivity.
Are these gloves compliant with industry standards?
Yes, they are graded according to EN388, ensuring they meet established benchmarks for abrasion resistance and other relevant performance criteria in industrial settings.
- RS Stock No. 2788476
- Mfr. Part No. 11616060
1 Pair
$10.09
- RS Stock No. 7134273
- Mfr. Part No. 11618090
1 Bag of 12
$134.82
RS Better World
- RS Stock No. 2738349
- Mfr. Part No. 11-518VP-06
1 Pair
$26.69
- RS Stock No. 7754505
- Mfr. Part No. 11600090
1 Pair
$8.16
Related links
- Ansell HyFlex 11-616 Blue Nylon Glove Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Glove Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Glove Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 9, Polyurethane Coating
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 9, Polyurethane Coating
- Ansell Hyflex Blue Nylon General Purpose Work Gloves Polyurethane Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating












