Klein Tools VDV82 Series RJ45 Connector Male, Cable, Cat6 8 Way
- RS Stock No.:
- 269-9001
- Mfr. Part No.:
- VDV826703
- Brand:
- Klein Tools
Subtotal (1 pack of 50 units)*
$112.65
(exc. GST)
$123.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,250 unit(s) shipping from 11 May 2026
- Plus 6,200 unit(s) shipping from 11 May 2026
- Plus 300 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.253 | $112.65 |
*price indicative
- RS Stock No.:
- 269-9001
- Mfr. Part No.:
- VDV826703
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Termination Type | Cable | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | NO | |
| Series | VDV82 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Termination Type Cable | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification NO | ||
Series VDV82 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Klein Tools exclusive designed CAT5e pass through modular plugs for fast, reliable connector installations for data applications. Cable easily passes through connector for consistent and secure termination which saves time, trims flush to end face and eliminates wasted materials.
50 μ inch minimum gold plating on all contact surfaces
8 position, 8 contact pass through style data plug for solid or stranded cable
Related links
- Klein Tools VDV82 Series RJ45 Connector Male Cat6 8 Way
- Klein Tools VDV82 Series RJ45 Connector Male Cat5e 8 Way
- Klein Tools VDV82 Series RJ45 Connector Male Cat5 8 Way
- Siemens 6GK1901 Series RJ45 Connector Male Cat6 FTP Shield Straight 1 Port 8 Way
- Klein Tools, VDV82 Plug for use with Telephone
- Phoenix Contact VS-08-ST-H21-RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 8 Way
- HARTING 9451 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded 1 Port 8 Way
