Peli Xenon Head Torch Black 14 lm, 26 lm
- RS Stock No.:
- 829-6565
- Mfr. Part No.:
- 2620-030-110E
- Brand:
- Peli
Stock information currently inaccessible
- RS Stock No.:
- 829-6565
- Mfr. Part No.:
- 2620-030-110E
- Brand:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Torch Style | Head Torch | |
| Lamp Type | Xenon | |
| Luminosity | 14 lm, 26 lm | |
| Batteries | 3 x AAA | |
| Model | 2620-030-110E | |
| Range | 29 m, 44 m | |
| Beam Type | High/Low | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Torch Style Head Torch | ||
Lamp Type Xenon | ||
Luminosity 14 lm, 26 lm | ||
Batteries 3 x AAA | ||
Model 2620-030-110E | ||
Range 29 m, 44 m | ||
Beam Type High/Low | ||
Colour Black | ||
- COO (Country of Origin):
- CN
Related links
- Peli ATEX LED Head Torch Black 14 lm, 30 lm
- Peli Halogen Head Torch Black 29 lm
- Peli LED Head Torch Black 100 lm
- Peli LED 110E Head Torch 215 lm, 108 m Range
- Peli LED 110E Head Torch 66 lm, 32 m Range
- Peli 2610-035-110E ATEX LED Head Torch 30 lm 28 m
- Peli LED Torch Black Rechargeable 224 lm, 140 mm
- Peli 026900-0102-110E ATEX LED Head Torch 74 lm 92 m
