RS PRO LED Pocket Torch Black Rechargeable 300 lm, 93 mm

Get a bulk buy discount

Add 5 more to save $78.65

View bulk pricing options

Subtotal (1 unit)*

$88.89

(exc. GST)

$97.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 136 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$88.89-
5 +$73.16$78.65

*price indicative

RS Stock No.:
176-6035
Distrelec Article No.:
303-91-483
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pocket Torch

Battery Type

Rechargeable Lithium-ion

Rechargeable

Yes

Plug Type

Micro USB

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

300lm

Hazardous Area Certification

No

IP Rating

IP44

Run Time

1 h

Number of Batteries

1

Beam Type

Flood, Spot

Beam Distance

100m

Battery Supplied

Yes

Series

RS PRO

Water Resistant

No

Weight

94g

Depth

30mm

Length

93mm

Width

30mm

Standards/Approvals

RoHS Certificate of Compliance, ANSI FL1 Standard

Colour

Black

Head Diameter

30mm

Wireless Charging

No

LED Luminosity

300 lm

Battery Capacity

700mAh

COO (Country of Origin):
CN

RS PRO mini rechargeable aluminium flashlight


From RS PRO, comes a high quality and great value 300-lumen rechargeable flashlight. Constructed out of a high-end black aluminium and fitted with a CREE XP-G2 300 lumen LED, this small and compact LED flashlight proves to be an excellent solution for your day to day needs.

Features and benefits:


  • Designed with a positional roll body

  • Detachable pocket clip

  • Twist flood to spot beam control, that allows users to either create a long-range light is a more focused circular beam of light or create a wide pattern of light.

  • A magnetic base that charges the torch

  • An easy to press circular switch

  • The torch has high, medium, low and flash switches that affect how bright the torch will shine.

  • Rechargeable Li-ion battery

  • Depending on which switch is toggled, the torch's battery time will be affected. On the high 100% setting, the flashlights battery will run for 1 hour, at medium 50% brightness the flashlights battery will run for 2 hours and at low 10% brightness the flashlights battery will run for 9 hours

  • Applications


    Flashlights in general, are designed to offer light sources to illuminate a dark environment. Flashlights, have a variety of uses, such as automotive maintenance, healthcare, home DIY and camping.

    What is the range of the beams?


    On the high 100% setting, the beam has a range of 100. At medium 50%, the beam has a range of 60m. At low 10%, the beam has a range of 30m

    Is the torch water-resistant?


    Yes, the torch features an IP44 rating that protects from water spray from any direction.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy