LEDLENSER LED Head Torch Black - Rechargeable 200 lm
- RS Stock No.:
- 762-1020
- Mfr. Part No.:
- 7498 - H7R
- Brand:
- Led Lenser
Stock information currently inaccessible
- RS Stock No.:
- 762-1020
- Mfr. Part No.:
- 7498 - H7R
- Brand:
- Led Lenser
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Torch Style | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminosity | 200 lm | |
| Case Material | Aluminium, Plastic | |
| Batteries | 3 x AAA | |
| Model | H7R | |
| Range | 150 m | |
| Beam Type | Spot to Flood | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Torch Style Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminosity 200 lm | ||
Case Material Aluminium, Plastic | ||
Batteries 3 x AAA | ||
Model H7R | ||
Range 150 m | ||
Beam Type Spot to Flood | ||
Colour Black | ||
Related links
- Coast LED Head Torch Black Rechargeable 200 lm
- LEDLENSER LED Head Torch Black - Rechargeable 220 lm
- LEDLENSER LED Head Torch Black 200 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 200 lm, 94 mm
- LEDLENSER LED Torch Black Rechargeable 200 lm, 98 mm
- LEDLENSER H7R WORK LED Head Torch 1000 lm H7R Work Range 250 m
- brennenstuhl LED LED Torch Black Rechargeable 200 lm, 160000.00 mm
- LEDLENSER LED Head Torch 120 lm 100 m
