LEDLENSER LED Torch Rechargeable
- RS Stock No.:
- 200-3725
- Distrelec Article No.:
- 303-96-702
- Mfr. Part No.:
- MT10
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$299.10
(exc. GST)
$329.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.10 |
*price indicative
- RS Stock No.:
- 200-3725
- Distrelec Article No.:
- 303-96-702
- Mfr. Part No.:
- MT10
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | 1 x 3200 mAh | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Beam Type | Spot | |
| Material | Aluminium Alloy | |
| Series | MT - Series | |
| Beam Distance | 180m | |
| Battery Supplied | Yes | |
| Standards/Approvals | No | |
| Battery Capacity | 3200mAh | |
| LED Luminosity | 10 lm, 200 lm, 1000 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type 1 x 3200 mAh | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Beam Type Spot | ||
Material Aluminium Alloy | ||
Series MT - Series | ||
Beam Distance 180m | ||
Battery Supplied Yes | ||
Standards/Approvals No | ||
Battery Capacity 3200mAh | ||
LED Luminosity 10 lm, 200 lm, 1000 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
Ledlenser MT - Series Torch, LED Lamp Type, 1000lm Luminance - MT10
This torch is a rechargeable handheld light designed for general-purpose illumination in outdoor and work settings. It uses LED technology to offer multiple output levels while being constructed from aluminium alloy for a balance of weight and durability. The unit provides a focused spot beam suitable for tasks requiring concentrated illumination and has an ingress protection rating to resist dust and water splashes.
Features and Benefits:
• Rechargeable cell provides convenient repeated use
• 1000lm output delivers high brightness for distance tasks
• 180m beam reaches distant targets for inspection work
• IP54 rating withstands dust ingress and water splashes
• Aluminium alloy body reduces weight while offering structural strength
• 1000lm output delivers high brightness for distance tasks
• 180m beam reaches distant targets for inspection work
• IP54 rating withstands dust ingress and water splashes
• Aluminium alloy body reduces weight while offering structural strength
Applications
• Suitable for site inspections requiring long-range illumination
• Ideal for outdoor activities in light rain or drizzle
• Used for maintenance tasks needing focused spot lighting
• Can be used by technicians requiring variable brightness levels
• Suitable for portable lighting where weight matters
• Ideal for outdoor activities in light rain or drizzle
• Used for maintenance tasks needing focused spot lighting
• Can be used by technicians requiring variable brightness levels
• Suitable for portable lighting where weight matters
How many output levels are available?
It offers three brightness levels, including a low 10lm mode for close tasks and energy saving.
What battery configuration does it use?
It operates with a single battery, supplied with the unit and designed for rechargeability.
What beam characteristic can I expect for focused work?
The lamp produces a spot-type beam that concentrates light for precise illumination over long distances.
Is the product suitable for wet environments?
The IP54 classification provides protection against dust and water splashes but not immersion.
Related links
- LEDLENSER LED Torch Black Rechargeable 280 lm, 116 mm
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch Black Rechargeable 1200 lm, 150 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 159 mm
- LEDLENSER LED Torch Black Rechargeable 6500 lm, 196 mm
- LEDLENSER LED Torch Black Rechargeable 2000 lm, 170 mm
- LEDLENSER LED Torch Black Rechargeable 750 lm, 131 mm
- LEDLENSER LED Torch Black Rechargeable 750 lm, 125 mm
