Subtotal (1 unit)*
$107.08
(exc. GST)
$117.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 798 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.08 |
*price indicative
- RS Stock No.:
- 707-147
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Type | Lithium-ion | |
| Product Type | Hand Lamp | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Dimmable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Lamp Supplied | Yes | |
| Number of Batteries | 1 | |
| Beam Type | Flood Spot | |
| Series | RS PRO | |
| Battery Supplied | Yes | |
| Material | Aluminium | |
| Water Resistant | Yes | |
| Colour | White | |
| Battery Capacity | 5000mAh | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Type Lithium-ion | ||
Product Type Hand Lamp | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Dimmable No | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Lamp Supplied Yes | ||
Number of Batteries 1 | ||
Beam Type Flood Spot | ||
Series RS PRO | ||
Battery Supplied Yes | ||
Material Aluminium | ||
Water Resistant Yes | ||
Colour White | ||
Battery Capacity 5000mAh | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The RS Pro torch is crafted from a high-quality LED light source, a high-energy density lithium battery, and a strong aluminium alloy body. Its specially treated surface enhances durability, offering resistance to falls, wear, and water. With a focusing lamp head and versatile design, it is suitable for daily family use, emergency lighting, outdoor activities such as hiking or camping, as well as inspections, searches, and security operations.
Maximum brightness of 1800 lumens
Lighting modes include High Medium Low Strobe and SOS
Type C fast charging capability
Powered by 26650 3.7V 5000mAh Li ion battery
Power bank function with USB output up to 5V2A
IPX4 rating for water resistance












