Wolf Safety IECEx/ATEX LED Hand Lamp Black Rechargeable
- RS Stock No.:
- 701-2842
- Mfr. Part No.:
- H251ALED
- Brand:
- Wolf Safety
Subtotal (1 unit)*
$703.32
(exc. GST)
$773.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
- Plus 57 unit(s) shipping from 05 October 2026
- Plus 4 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $703.32 |
*price indicative
- RS Stock No.:
- 701-2842
- Mfr. Part No.:
- H251ALED
- Brand:
- Wolf Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Product Type | Hand Lamp | |
| Battery Type | Sealed Lead-Acid | |
| Rechargeable | Yes | |
| Plug Type | EU, UK | |
| Lamp Type | LED | |
| Hazardous Area Certification | IECEx/ATEX | |
| IP Rating | IP66 | |
| Number of Batteries | 1 | |
| Beam Type | Spot | |
| Battery Supplied | Yes | |
| Beam Distance | 5m | |
| Material | Plastic | |
| Series | H-251ALED | |
| Water Resistant | Yes | |
| Standards/Approvals | EN 60079-11:2012, EN 62471:2008, IEC 60079-0:2017, EN 60529:1992, EN IEC 60079-0:2018, IEC 60079-11:2011 | |
| Colour | Black | |
| LED Luminosity | 210 lm | |
| Wireless Charging | No | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Product Type Hand Lamp | ||
Battery Type Sealed Lead-Acid | ||
Rechargeable Yes | ||
Plug Type EU, UK | ||
Lamp Type LED | ||
Hazardous Area Certification IECEx/ATEX | ||
IP Rating IP66 | ||
Number of Batteries 1 | ||
Beam Type Spot | ||
Battery Supplied Yes | ||
Beam Distance 5m | ||
Material Plastic | ||
Series H-251ALED | ||
Water Resistant Yes | ||
Standards/Approvals EN 60079-11:2012, EN 62471:2008, IEC 60079-0:2017, EN 60529:1992, EN IEC 60079-0:2018, IEC 60079-11:2011 | ||
Colour Black | ||
LED Luminosity 210 lm | ||
Wireless Charging No | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Rechargeable Halogen ATEX Handlamp
The newly updated in 2021 Wolflite® H-251ALED primary cell powered LED safety handlamp has been CE marked in compliance with the 2014/34/ EU explosive
atmospheres ATEX directive and UKCA marked in compliance with UKSI 2016/1107 UKEX Statutory Instument, for use in a wide range of potentially
explosive gases, vapours, mists and dusts.
Features and Benefits
• New long life LED light source with 210 lumens measured at source
• 18 hrs battery life from a single charge
• Certified for ATEX and IECEx. Zones 1, 2, 21 and 22
• -10°C to +40°C temperature ambient
• T4 temperature class
• IP66 ingress protection
• LED light source gives increased light output and battery duration
• Emergency illumination function illuminates the handlamp if power to the charger fails, highlighting the escape route
• Deep discharge protection protects the battery for permanent damage
• Robust anti-static thermoplastic lamp enclosure
• For use with C-251HV/LV Chargers
• Suitable for cyclic and short term standby applications (for long term see Wolflite XT Rechargeable LED Handlamp and Rechargeable Torch)
