Wolf Safety IECEx, ATEX LED Pocket Torch Yellow 30 cd, 68 mm
- RS Stock No.:
- 625-9494
- Mfr. Part No.:
- M-10
- Brand:
- Wolf Safety
Subtotal (1 unit)*
$89.82
(exc. GST)
$98.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 253 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.82 |
*price indicative
- RS Stock No.:
- 625-9494
- Mfr. Part No.:
- M-10
- Brand:
- Wolf Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Product Type | Pocket Torch | |
| Battery Type | Primary Cell | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Housing Material | Polycarbonate | |
| Luminous Flux | 30cd | |
| Hazardous Area Certification | IECEx, ATEX | |
| IP Rating | IP67 | |
| Number of Batteries | 4 | |
| Beam Type | Spot | |
| Battery Supplied | Yes | |
| Series | M-10 | |
| Water Resistant | Yes | |
| Standards/Approvals | ATEX, EN60079, IEC60086, IECEX, UKEX | |
| Length | 68mm | |
| Head Diameter | 21.5mm | |
| Colour | Yellow | |
| Wireless Charging | No | |
| LED Luminosity | 30 cd | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Product Type Pocket Torch | ||
Battery Type Primary Cell | ||
Rechargeable No | ||
Lamp Type LED | ||
Housing Material Polycarbonate | ||
Luminous Flux 30cd | ||
Hazardous Area Certification IECEx, ATEX | ||
IP Rating IP67 | ||
Number of Batteries 4 | ||
Beam Type Spot | ||
Battery Supplied Yes | ||
Series M-10 | ||
Water Resistant Yes | ||
Standards/Approvals ATEX, EN60079, IEC60086, IECEX, UKEX | ||
Length 68mm | ||
Head Diameter 21.5mm | ||
Colour Yellow | ||
Wireless Charging No | ||
LED Luminosity 30 cd | ||
- COO (Country of Origin):
- CN
ATEX Micro Torch
Wolf Mini and Micro torches are tough, reliable and compact enough to easily store in your pocket. UKEX, ATEX and IECEx certified for safe use in potentially explosive gas, vapour, mist or dust atmospheres where a T4 or T5 temperature class permits, all models are approved to Group I for use in mining applications.
Features
• 30cd
• Up to 2 hrs
• ATEX, IECEx & UKEX explosive gas, vapour, mist and dust certified for a range of zones 0, 1, 2, 20, 21 and 22
• T5 temperature class (M-10)
• IP67 ingress protection
• Zone 0 Gas Approval
• Dust Approval: M-70 Zone 20 IIIC, M-10/40/60 Zone 21 IIIB.
• Group I Mining Approval
• Ultra small size – easy to store in pockets
• Lightweight, ergonomic design
• Proven impact resistance
• Single handed switching
• Switch protection shroud
• Integral pen style pocket clip
• Supplied with batteries
Mini & Micro compact ATEX Torches
The Wolf Safety range of Micro and Mini torches are rugged, compact, pocket torches designed to offer performance and reliability in tough environments. These torches come with a hole to attach a lanyard for hands-free carrying (M-10 comes with a lanyard). There is also a clip on the side of the torch to attach to your pocket and to prevent rolling on surfaces.
Wolf Safety Micro and Mini are operated using a single button at the top, so it can be single hand operated. These torches are lightweight and compact, perfect for carrying in your pocket.
ATEX Approved
The Micro and Mini torches are ATEX and IECEx certified and therefore suitable for use in potentially explosive gas, vapour, mist or dusty atmospheres, where a T4 or T5 temperature class permits. These torches are also approved to Group I for mining use. Note: M-20 is not dust approved.
What is it made from?
The Micro and Mini torches are made using a thermoplastic resin which is rugged and great for chemical resistance. The torch lens is made from polycarbonate and it is set back within the torch, to prevent damage.
Is it waterproof?
This torch is rated to IP67 and therefore water and dust tight.
Versions Available:
(625-9494) M-10 Micro Torch
(625-9517) M-20 Mini Torch
(625-9523) M-60 Mini Torch
(625-9501) M-201 Replacement Bulb for M-20
Hazardous Area
Note
To comply with the torch approvals, only primary cells to IEC60086 must be used.
Group and Category
II 1//2 G Ex ia/b IIC T4/5 (Ta=50°C) IP67
Certificate No.
Baseefa06ATEX0084 IECEx Bas 06.0023
Supplied with
Cells & neck cord
