Nightsearcher ATEX, IECEx LED Pen Torch
- RS Stock No.:
- 207-0797
- Mfr. Part No.:
- SA-SIGMA-PL
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$123.64
(exc. GST)
$136.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.64 |
*price indicative
- RS Stock No.:
- 207-0797
- Mfr. Part No.:
- SA-SIGMA-PL
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Battery Type | 2 x AA | |
| Product Type | Pen Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Number of Batteries | 2 | |
| Series | NSSAFA-FLA-PL | |
| Battery Supplied | Yes | |
| Beam Distance | 41m | |
| Water Resistant | Yes | |
| Standards/Approvals | RoHS | |
| LED Luminosity | 67 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Battery Type 2 x AA | ||
Product Type Pen Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Hazardous Area Certification ATEX, IECEx | ||
Number of Batteries 2 | ||
Series NSSAFA-FLA-PL | ||
Battery Supplied Yes | ||
Beam Distance 41m | ||
Water Resistant Yes | ||
Standards/Approvals RoHS | ||
LED Luminosity 67 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Nightsearcher SAFATEX PL LED Penlight is an intrinsically safe penlight, it features a clip on the side. Making it easy to clip onto pockets, bags and belts.
Durable impact resistant, drop proof up to 1m
Gas pressure release valve
Related links
- Nightsearcher SA-SIGMA-HTMINI ATEX, IECEx LED Head Torch 150 lm 70 m
- Nightsearcher ATEX LED Torch Yellow 225 mm
- Nightsearcher IECEx, ATEX LED Torch
- Nightsearcher ATEX Flash Light Torch Yellow 183 mm
- Pelican IECEx LED Pen Torch 117 lm, 146 mm
- Wolf Safety IECEx 68 mm
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- Wolf Safety IECEx 146 mm
