Coast UV LED Torch Black 59 lm, 101 mm
- RS Stock No.:
- 126-8979
- Mfr. Part No.:
- PX10
- Brand:
- Coast
Subtotal (1 unit)*
$93.11
(exc. GST)
$102.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.11 |
*price indicative
- RS Stock No.:
- 126-8979
- Mfr. Part No.:
- PX10
- Brand:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | UV LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 59lm | |
| IP Rating | IPX4 | |
| Hazardous Area Certification | No | |
| Number of Batteries | 3 | |
| Run Time | 9.45 h | |
| Beam Type | Ultra-Violet | |
| Series | PX10 | |
| Battery Supplied | Yes | |
| Beam Distance | 34m | |
| Water Resistant | No | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Weight | 85g | |
| Length | 101mm | |
| Colour | Black | |
| Wireless Charging | Yes | |
| LED Luminosity | 59 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type UV LED | ||
Housing Material Aluminium | ||
Luminous Flux 59lm | ||
IP Rating IPX4 | ||
Hazardous Area Certification No | ||
Number of Batteries 3 | ||
Run Time 9.45 h | ||
Beam Type Ultra-Violet | ||
Series PX10 | ||
Battery Supplied Yes | ||
Beam Distance 34m | ||
Water Resistant No | ||
Battery Size AAA | ||
Standards/Approvals No | ||
Weight 85g | ||
Length 101mm | ||
Colour Black | ||
Wireless Charging Yes | ||
LED Luminosity 59 lm | ||
- COO (Country of Origin):
- CN
Coast PX10 LED Torch
The Coast PX10 LED torch uses a total of six LEDs combining three or general use with the Ultra Violet LEDs, controlled separately via a switch. This torch is tough, impact resistant and lightweight due to the aluminium casing, which resists rust and corrosion. Powered by 3 x AAA alkaline batteries the PX10 has an impressive run time of up to 14 hours.
Features and Benefits
• Dual LED torch;• White and Ultra-Violet LED's;• Rubberised stainless steel pocket clip;• Aluminium body;• Weight: 86 g (including batteries);• Powered by 3 x AAA batteries;• UV wavelength: 380 nm
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
Certificate No.
CE / RoHS
Approvals
ANSI / FL1
