Torches

A torch, or flashlight, is a portable lamp designed to provide reliable illumination across various settings. Whether you’re navigating a power failure at home or conducting maintenance in a dark workspace, these tools are indispensable for safety and precision.

At RS Australia, we offer a dependable selection of industrial performance lighting solutions, ranging from convenient rechargeable LED flashlights to heavy-duty torches with battery power.

Types of Torches

The diverse variety of torches means that there is a tool to meet every brightness, size, and durability requirement.

Handheld Torches

The most versatile choice, a handheld torch is suitable for everything from household chores to rugged outdoor use. Compact models under 100mm in length are also available, offering high output while remaining easy to carry.

Penlights

Sleek and highly portable, these slim tools often feature integrated pocket clips. While their beam is more focused, they are perfect for engineers or medical professionals who require close-up illumination for detailed inspections.

UV Torches

Specifically designed to emit ultraviolet light, these specialised devices are essential for forensic work, leak detection, and verifying security documents. They provide a unique functionality that standard torch light models cannot offer in professional environments.

Heavy-Duty Torches

Built to survive harsh conditions, a heavy-duty torch features impact-resistant housing and enhanced water protection. This industrial option is the preferred choice for emergency services and construction sites where uncompromising reliability is a necessity.

Rechargeable vs. Battery-Powered Torches: A Technical Comparison

Deciding between different power sources is a vital step when buying a torch, as each system offers distinct advantages for specific operational needs.

Consider these factors that differentiate the two:

  • Use Habits: A rechargeable torch using Li-ion batteries is superior for frequent, high-drain use. Conversely, a standard battery torch utilising alkaline AA or AAA cells is ideal for emergency kits, as these batteries maintain their charge better during long-term storage.
  • Cost-Efficiency: While the initial price of a torch with battery cells might be lower, rechargeable units offer significant long-term savings. Eliminating the constant need for replacement alkaline batteries makes them a far more economical and environmentally friendly lighting solution.
  • Convenience: Modern LED torch models often feature rapid USB-C charging, allowing for quick power top-ups at work or home. However, traditional models provide the simple convenience of instant power restoration by simply swapping out exhausted cells for fresh ones.

Understanding Light Output

When selecting an LED torch light, understanding technical output indicators ensures the beam profile matches your environmental requirements and visibility needs.

  • Lumens: This value represents the total volume of light emitted. A higher rating indicates a brighter flashlight for intense illumination tasks.
  • Lux: Measuring intensity at a specific point, lux determines how well a torch can illuminate a target at a distance.
  • Beam distance: This distinguishes between a "Flood" light for wide-area inspections and a "Spot" beam designed for long-range search and rescue operations.

Key Features of Modern Handheld Torches

Today's handheld torch models incorporate several key features to deliver exceptional reliability and performance in the most demanding environments.

Light Source

Modern flashlights predominantly use high-efficiency LEDs, which provide significantly brighter illumination while consuming less energy than traditional bulbs. These light sources are incredibly durable, offering thousands of hours of operational life without the risk of filament failure.

Power Source

Users can choose between a versatile battery torch for occasional use or a high-capacity rechargeable torch for daily professional tasks.

Many advanced units now feature lithium-ion cells with integrated USB-C charging, providing rapid power restoration and consistent output throughout the battery's discharge cycle.

Ergonomics

A well-designed industrial torch features an ergonomic, anti-slip grip and balanced weight distribution to reduce hand fatigue during extended shifts.

Intuitive switch placement ensures that you can easily operate the device and cycle through modes even while wearing heavy work gloves.

Water and Dust Protection

Rugged torches often carry high IP ratings, such as IP67 or IP68, which are essential for site work. For example, an IP67 rating ensures the device is dust-tight and can withstand temporary immersion, while an IP68-rated torch offers protection against continuous submersion in deeper water.

Special Functions

Variable output modes, including dimming, strobe, and SOS, come in useful for field operations. These functions allow you to preserve battery life with lower settings or use high-intensity flashing to signal for help during emergencies.

How to Choose the Best Industrial Torch

With consumer and professional models available, selecting a suitable industrial torch requires evaluating several performance and safety factors to ensure it withstands site conditions.

  • Performance: Evaluate the lumen output and beam distance to ensure your LED flashlight provides sufficient clarity for your tasks, such as long-range inspections.
  • Durability: Prioritise a heavy-duty torch with high impact resistance and robust housing materials, ensuring the device survives accidental drops onto hard surfaces.
  • Safety and certifications: In hazardous sectors like mining or gas, choosing an intrinsically safe torch with battery protection is vital to prevent ignition in volatile atmospheres.

Applications of Torches

A reliable torch is a vital tool across numerous Australian industries, providing essential visibility for safety, maintenance, and emergency response in diverse environments.

Emergency Lighting

During sudden power outages, an LED flashlight serves as a critical backup, ensuring safe evacuation. These units allow personnel to navigate dark stairwells and locate emergency equipment without delay.

Safety and Security

Security professionals rely on heavy-duty torches for nighttime patrols and site surveillance. High-intensity beams help deter intruders and allow for thorough inspections of dark perimeters and blind spots.

Vehicle Maintenance

Mechanics use compact handheld torches to illuminate cramped engine bays and undercarriages. This focused light is indispensable for identifying leaks, worn components, and structural issues in poorly lit garages.

Outdoor Activities

For camping and search-and-rescue, an LED torch light provides long-range visibility and dependable performance. Their rugged, weather-resistant designs ensure they remain functional despite exposure to harsh rain or extreme temperatures.

Plumbing and Electricity

Tradespeople utilise torch lights to inspect pipes behind walls or wire electrical panels in dim basements. The portable nature of these tools allows for precise, hands-free work in confined spaces.

Buy Torches Online from RS Australia

As a premier supplier and distributor of professional lighting supplies and accessories, RS Australia provides an extensive range of high-performance LED flashlight models and battery-powered options.

Our products are sourced from industry-leading brands, such as Nebo, Coast, Nightsearcher, and Ansmann, ensuring the highest standards of reliability.

Beyond handheld torches, we also offer other related supplies, including head lights, incandescent globes, and LED light bulbs to cater to every lighting requirement.

Explore our online store for the full range of solutions and have them shipped directly to your location in Australia. With our swift and flexible deliveries, we help you maintain operational efficiency for all your commercial or industrial projects.

For comprehensive details on dispatch times and associated costs, please visit our delivery information page.

290 Products showing for Torches

Sort By
In Stock
Subtotal (1 unit)
$86.01(exc. GST)
$86.01/unit
In Stock
Subtotal (1 unit)
$45.90(exc. GST)
$45.90/unit
Subtotal (1 unit)
$122.87(exc. GST)
$122.87/unit
Subtotal (1 box of 1 unit)
$341.91(exc. GST)
$341.91/box
In Stock
Subtotal (1 unit)
$95.92(exc. GST)
$95.92/unit
Subtotal (1 unit)
$88.89(exc. GST)
$88.89/unit
Subtotal (1 box of 1 unit)
$125.97(exc. GST)
$125.97/box
Subtotal (1 unit)
$223.51(exc. GST)
$223.51/unit
Subtotal (1 box of 1 unit)
$52.98(exc. GST)
$52.98/box
Subtotal (1 unit)
$138.76(exc. GST)
$138.76/unit
Currently unavailable
Subtotal (1 box of 1 unit)
$157.70(exc. GST)
$157.70/box
Subtotal (1 unit)
$429.41(exc. GST)
$429.41/unit
Subtotal (1 box of 1 unit)
$290.59(exc. GST)
$290.59/box
Currently unavailable
Subtotal (1 unit)
$148.27(exc. GST)
$148.27/unit
In Stock
Subtotal (1 unit)
$53.17(exc. GST)
$53.17/unit
In Stock
Subtotal (1 unit)
$74.07(exc. GST)
$74.07/unit
Limited stock
Subtotal (1 box of 1 unit)
$117.49(exc. GST)
$117.49/box
Limited stock
Subtotal (1 unit)
$96.20(exc. GST)
$96.20/unit
In Stock
  • RS Stock No. 379-9911
Subtotal (1 unit)
$26.22(exc. GST)
$26.22/unit
In Stock
Subtotal (1 unit)
$117.79(exc. GST)
$117.79/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy