Varta LED LED Flashlight Cool White 250 lm, 164.1 mm
- RS Stock No.:
- 765-702
- Mfr. Part No.:
- 16607101421
- Brand:
- Varta
N
Subtotal (1 unit)*
$53.01
(exc. GST)
$58.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.01 |
*price indicative
- RS Stock No.:
- 765-702
- Mfr. Part No.:
- 16607101421
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Type | Alkaline | |
| Product Type | LED Flashlight | |
| Rechargeable | No | |
| Housing Material | Aluminium, Polycarbonate, Silicon Rubber | |
| Lamp Type | LED | |
| Luminous Flux | 250lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 2 | |
| Run Time | 35 h | |
| Beam Type | Flood Spot | |
| Battery Supplied | Yes | |
| Beam Distance | 70m | |
| Series | F20 Pro | |
| Battery Size | AA | |
| Weight | 74.8g | |
| Length | 164.1mm | |
| Width | 26.2mm | |
| Colour | Cool White | |
| Head Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Type Alkaline | ||
Product Type LED Flashlight | ||
Rechargeable No | ||
Housing Material Aluminium, Polycarbonate, Silicon Rubber | ||
Lamp Type LED | ||
Luminous Flux 250lm | ||
Hazardous Area Certification No | ||
Number of Batteries 2 | ||
Run Time 35 h | ||
Beam Type Flood Spot | ||
Battery Supplied Yes | ||
Beam Distance 70m | ||
Series F20 Pro | ||
Battery Size AA | ||
Weight 74.8g | ||
Length 164.1mm | ||
Width 26.2mm | ||
Colour Cool White | ||
Head Diameter 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta aluminium light F20 Pro is a powerful and versatile torch designed for everyday use and emergencies alike. Featuring super bright OSRAM cool white LEDs, this light ensures excellent visibility in various conditions. With a Durable aluminium construction, its built to withstand the rigours of outdoor adventures. Equipped with multiple brightness settings, including High, Low, and Strobe, the F20 Pro adapts effortlessly to your lighting needs. Its tactile operation and comfortable handle enhance usability, making it the perfect companion for both leisure and professional tasks. Whether you require focused lighting or a broad beam, the twist head functionality allows for seamless transitions between spot and flood modes.
Super bright OSRAM cool white LED for maximum brightness
Multiple modes: High, Low, and Strobe for versatile lighting
Twist head design for easy adjustment between spot and flood beams
Comfortable handle with knurling for a secure grip
Compact and lightweight at just 74.8 g without batteries
Long run time: High mode lasts up to 4 hours, Low mode up to 35 hours
Robust materials including aluminium and polycarbonate for durability
Drop-tested to withstand falls from up to 3.3 feet (1 m)
Eye risk group II ensures safe usage in close proximity
Includes a bracket clip removal function for convenient carrying
Related links
- Varta LED LED Flashlight Cool White 350 lm, 167 mm
- Varta LED LED Flashlight Cool White 150 lm, 133 mm
- Varta LED Keyring Torch Cool White 12 lm, 83.2 mm
- AIRAM LED LED Flashlight Blue 500 lm, 170 mm
- Observer Tools LED LED Flashlight Red 10.6 in
- Coast LED LED Flashlight Black Rechargeable 465 lm, 6.4 in
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4
- Observer Tools RoHS LED LED Flashlight Black 176 mm
