Varta LED LED Flashlight Cool White 150 lm, 133 mm

N

Subtotal (1 unit)*

$38.49

(exc. GST)

$42.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.49

*price indicative

RS Stock No.:
765-701
Mfr. Part No.:
16606101421
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Battery Type

Alkaline

Product Type

LED Flashlight

Rechargeable

No

Housing Material

Aluminium, Polycarbonate, Silicon Rubber

Lamp Type

LED

Luminous Flux

150lm

Hazardous Area Certification

No

Run Time

25 h

Number of Batteries

2

Beam Type

Spot to Flood

Beam Distance

45m

Series

F10 Pro

Battery Supplied

Yes

Battery Size

AAA

Weight

36.8g

Length

133mm

Colour

Cool White

Head Diameter

16mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta Flashlight is designed for tactical use and everyday convenience. Engineered with the latest SMT cool white LED technology, this lightweight yet Durable aluminium torch offers exceptional illumination for various environments. Featuring versatile modes including High, Low, and Strobe, it ensures you have the right light for any situation. The intuitive push switch allows seamless transitions between modes, while the convex focusing lens enables quick adjustments from a focused beam to a broader floodlight. Ideal for outdoor adventures, maintenance tasks, or emergency situations, the F10 Pro stands out as a reliable lighting solution.

Super bright SMT cool white LED delivers outstanding luminous intensity and visibility

Push switch functionality provides easy toggling through multiple lighting modes

Compact design with tactical operation for efficient handling and portability

Convex lens system quickly adjusts beam focus for versatile lighting needs

Durable aluminium construction ensures longevity and resilience in various conditions

Reset to high mode if switched off for over 20 seconds, guaranteeing optimal performance

Comfortable handle with a knurling pattern offers a secure grip for extended use

Bracket clip removal function enhances adaptability for different carrying options

Designed for a variety of applications, suitable for both outdoor and indoor tasks

Battery operated, providing mobility without the hassle of wires or cords

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy