Nebo LED Handheld LED Torch Black 500 lm, 196 mm
- RS Stock No.:
- 683-254
- Mfr. Part No.:
- NEB-FLT-6737-H
- Brand:
- Nebo
Subtotal (1 unit)*
$44.57
(exc. GST)
$49.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 327 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.57 |
*price indicative
- RS Stock No.:
- 683-254
- Mfr. Part No.:
- NEB-FLT-6737-H
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Handheld LED Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 500lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 196mm | |
| Colour | Black | |
| LED Luminosity | 500 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Handheld LED Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 500lm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 196mm | ||
Colour Black | ||
LED Luminosity 500 lumens | ||
- COO (Country of Origin):
- CN
NEBO BIG LARRY 2 TORCH
The Big Larry™ 2 outputs 500 lumens with the C•O•B work light and 200 lumens from the TOP flashlight.
The red C•O•B light is perfect for distress signalling or roadside emergencies. The steel clip and magnetic base provide convenient hands-free lighting options.
The red C•O•B light is perfect for distress signalling or roadside emergencies. The steel clip and magnetic base provide convenient hands-free lighting options.
Features and Benefits
• Fully dimmable
• Direct-to-red feature
• Memory power setting
• Anodised aircraft grade aluminium
• Direct-to-red feature
• Memory power setting
• Anodised aircraft grade aluminium
water and impact resistant
• Steel belt/pocket clip
• Powerful magnetic base
• Steel belt/pocket clip
• Powerful magnetic base
Modes
• Flash Light - 200 lumens, 8 hour runtime, 75 meter beam
• C.O.B Work Light - 500 lumens, 2.5 hour runtime, 31 meter beam
• Red C.O.B Work Light - 40 lumens, 20 hour runtime, 7 meter beam
• C.O.B Work Light - 500 lumens, 2.5 hour runtime, 31 meter beam
• Red C.O.B Work Light - 40 lumens, 20 hour runtime, 7 meter beam
Included Accessories
• 3 AA batteries (included)
Battery Information
Powered by 3 AA batteries (included)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Handheld LED Torch Black 250 lm, 197 mm
- Nebo LED Torch Black 500 lm, 133 mm
- Nebo LED LED Torch Black 500 lm, 133 mm
- Nebo LED Torch Black 1000 lm, 177 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 184.15 mm
- Nebo LED Torch Black Rechargeable 1000 lm, 158 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
