Ansmann LED Torch Black Rechargeable 12000 lm, 282.3 mm
- RS Stock No.:
- 649-840
- Mfr. Part No.:
- 1600-0595-520
- Brand:
- Ansmann
Subtotal (1 unit)*
$223.22
(exc. GST)
$245.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.22 |
*price indicative
- RS Stock No.:
- 649-840
- Mfr. Part No.:
- 1600-0595-520
- Brand:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 12000lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 282.3mm | |
| Colour | Black | |
| LED Luminosity | 12000 lm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 12000lm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 282.3mm | ||
Colour Black | ||
LED Luminosity 12000 lm | ||
- COO (Country of Origin):
- CN
The Ansmann LED Alu Torch T12000FR features a nominal LED lifetime of over 30000 hours with a color temperature range of 6000 to 7500 K and a color rendering index of at least 70 Ra. It has a nominal beam angle of 59° and belongs to risk group 2. The minimum safe distance from illuminated objects is 20 cm. The torch is classified under protection class III and operates reliably within an ambient temperature range of -10 °C to 35 °C. It is not dimmable.
Tested drop height is 1m
Ingress Protection Marking (IP code) at charging is IP X0
Approvals from CE
Related links
- Ansmann LED Torch Black Rechargeable 970 lm, 318 mm
- Ansmann LED Torch Black Rechargeable 620 lm, 123 mm
- Ansmann LED Torch Black Rechargeable 90 lm, 144 mm
- Ansmann LED Torch Black 142 mm
- Ansmann LED Torch Black 320 lm, 234 mm
- Ansmann LED Torch Black 175 lm, 95 mm
- Ansmann LED Torch Black 220 lm, 125 mm
- Ansmann LED Torch Black 930 lm, 174 mm
